KVX2152-23-0/TR | |
---|---|
DigiKey Part Number | 150-KVX2152-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KVX2152-23-0/TR |
Description | SI TVAR NON HERMETIC PLASTIC SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 1.3pF @ 20V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 600 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.21892 | ¥24,218.92 |