KSZ8895RQ-EVAL | |
---|---|
DigiKey Part Number | 576-4031-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895RQ-EVAL |
Description | BOARD EVALUATION FOR KSZ8895RQ |
Customer Reference | |
Detailed Description | KSZ8895RQ Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8895RQ | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |