KSZ8863FLLI-TR | |
---|---|
DigiKey Part Number | KSZ8863FLLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8863FLLI-TR |
Description | IC ETHERENET SWITCH 100LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863FLLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.74571 | ¥48,745.71 |