KSZ8852HLE-EVAL | |
---|---|
DigiKey Part Number | 576-4519-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8852HLE-EVAL |
Description | EVAL BOARD 2PORT ETHERNET CONTRO |
Customer Reference | |
Detailed Description | KSZ8852HLE Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Control | |
Embedded | No | |
Utilized IC / Part | KSZ8852HLE | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |