KSZ8851-16MLLJ | |
---|---|
DigiKey Part Number | 576-3629-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851-16MLLJ |
Description | IC CTLR MAC 1PORT NON-PCI 48LQFP |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851-16MLLJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 85mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |