KSZ8462HLI | |
---|---|
DigiKey Part Number | 576-4400-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8462HLI |
Description | IC ETHERNET SWITCH 10/100 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8462HLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |
25 | ¥105.74240 | ¥2,643.56 |
100 | ¥102.00680 | ¥10,200.68 |