JANTXV1N6462US/TR | |
---|---|
DigiKey Part Number | 150-JANTXV1N6462US/TR-ND - Tape & Reel (TR) 150-JANTXV1N6462US/TRCT-ND - Cut Tape (CT) 150-JANTXV1N6462US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6462US/TR |
Description | UNI-DIRECTIONAL TVS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 46A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 46A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/551 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.16000 | ¥122.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥113.46030 | ¥11,346.03 |