HYC9088AR-LF | |
---|---|
DigiKey Part Number | HYC9088AR-LF-ND |
Manufacturer | |
Manufacturer Product Number | HYC9088AR-LF |
Description | IC TXRX ARCNET COAX 20SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller Interface 20-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | 190mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SIP Formed Leads | |
Supplier Device Package | 20-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.33000 | ¥430.33 |
25 | ¥358.66640 | ¥8,966.66 |
100 | ¥346.63710 | ¥34,663.71 |