HV9911NG-G | |
---|---|
DigiKey Part Number | HV9911NG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9911NG-G |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9911NG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 250V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz, 350kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
25 | ¥11.82200 | ¥295.55 |
100 | ¥10.83690 | ¥1,083.69 |