HV2707T-C/R8X | |
---|---|
DigiKey Part Number | 150-HV2707T-C/R8XTR-ND - Tape & Reel (TR) 150-HV2707T-C/R8XCT-ND - Cut Tape (CT) 150-HV2707T-C/R8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2707T-C/R8X |
Description | 16-CH 200V NO HV BIAS SWITCH (SP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 23Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 6.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 100MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.50000 | ¥171.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥129.87927 | ¥129,879.27 |