HV20220FG-G | |
---|---|
DigiKey Part Number | HV20220FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV20220FG-G |
Description | IC ULTRASOUND SWITCH 1:1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV20220FG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.81000 | ¥171.81 |
25 | ¥143.16040 | ¥3,579.01 |
100 | ¥130.15450 | ¥13,015.45 |