HCS500-I/SM | |
---|---|
DigiKey Part Number | HCS500-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | HCS500-I/SM |
Description | IC CODE HOPPING DECODER 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Decoder 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | HCS500-I/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Code Hopping Decoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |