HCS201/SN | |
---|---|
DigiKey Part Number | HCS201/SN-ND |
Manufacturer | |
Manufacturer Product Number | HCS201/SN |
Description | IC CODE HOPPING ENCODER 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS201/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥9.85177 | ¥5,911.06 |