GCX1202-23-0 | |
---|---|
DigiKey Part Number | 150-GCX1202-23-0-ND |
Manufacturer | |
Manufacturer Product Number | GCX1202-23-0 |
Description | SI TVAR NON HERMETIC PLASTIC SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 1.2pF @ 4V, 1MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 3200 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.67958 | ¥11,339.79 |