EX64-PTQG64 | |
---|---|
DigiKey Part Number | EX64-PTQG64-ND |
Manufacturer | |
Manufacturer Product Number | EX64-PTQG64 |
Description | IC FPGA 41 I/O 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 41 128 64-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 128 | |
Number of I/O | 41 | |
Number of Gates | 3000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥310.66056 | ¥49,705.69 |