EVB-USB82514 | |
---|---|
DigiKey Part Number | EVB-USB82514-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB82514 |
Description | BOARD EVAL USB82514 AUTO GRADE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | USB82514 USB 2.0 Hub Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB82514 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,090.85000 | ¥6,090.85 |