EVB-USB2514BC | |
---|---|
DigiKey Part Number | 638-1121-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2514BC |
Description | BOARD EVAL FOR USB2514B |
Customer Reference | |
Detailed Description | USB2514B USB 2.0 Hub Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB2514B | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Overcurrent Protection, Port Power Switching, ESD Protection | |
Note | - | |
Base Product Number |