EV95N98A | |
---|---|
DigiKey Part Number | 150-EV95N98A-ND |
Manufacturer | |
Manufacturer Product Number | EV95N98A |
Description | PIC24FJ64GU205 EXP16/32 PIM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC24FJ64GU205 Plug-In Module (PIM) - PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC24FJ64GU205 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB X | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.23000 | ¥328.23 |