EV65D44A | |
---|---|
DigiKey Part Number | 150-EV65D44A-ND |
Manufacturer | |
Manufacturer Product Number | EV65D44A |
Description | USB PWR DELIVERY EVAL KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATSAMD20E16A, SAMD20, UPD301B, UPD350 USB PD Controller (Power Delivery) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB PD Controller (Power Delivery) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATSAMD20E16A, SAMD20, UPD301B, UPD350 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,178.02000 | ¥3,178.02 |