EV59C37A | |
---|---|
DigiKey Part Number | 150-EV59C37A-ND |
Manufacturer | |
Manufacturer Product Number | EV59C37A |
Description | PD PD70200 MIC28515 5V 5A BUCK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MIC28514, PD70200 Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | MIC28514, PD70200 | |
Primary Attributes | 3.3V, 5V, 5A Output | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,648.14000 | ¥2,648.14 |