EV19G29A | |
---|---|
DigiKey Part Number | 150-EV19G29A-ND |
Manufacturer | |
Manufacturer Product Number | EV19G29A |
Description | DSPIC33CK256MC506 INT MC PIM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK256MC506 Plug-In Module (PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33CK256MC506 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.10000 | ¥309.10 |