EV11S96A | |
---|---|
DigiKey Part Number | 150-EV11S96A-ND |
Manufacturer | |
Manufacturer Product Number | EV11S96A |
Description | EVB-LAN9354-RMII |
Customer Reference | |
Detailed Description | LAN9354 Ethernet Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | LAN9354 | |
Contents | Board(s) |