EQCO31X20C1T-I/3DW | |
---|---|
DigiKey Part Number | 150-EQCO31X20C1T-I/3DWTR-ND - Tape & Reel (TR) 150-EQCO31X20C1T-I/3DWCT-ND - Cut Tape (CT) 150-EQCO31X20C1T-I/3DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQCO31X20C1T-I/3DW |
Description | 3.125GBPS COAXPRESS 2.0 TXRC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.14000 | ¥184.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥184.15760 | ¥184,157.60 |