EQCO31X20C1-I/8EX | |
---|---|
DigiKey Part Number | 150-EQCO31X20C1-I/8EX-ND |
Manufacturer | |
Manufacturer Product Number | EQCO31X20C1-I/8EX |
Description | 3.125GBPS COAXPRESS 2.0 TXRC |
Customer Reference | |
Detailed Description | Video Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |