EMC1843T-2E/RW | |
---|---|
DigiKey Part Number | EMC1843T-2E/RWTR-ND - Tape & Reel (TR) EMC1843T-2E/RWCT-ND - Cut Tape (CT) EMC1843T-2E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1843T-2E/RW |
Description | 1.8V, 3 CHANNEL TEMP SENSOR, I2C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Internal -40°C ~ 125°C 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Internal | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
25 | ¥7.99120 | ¥199.78 |
100 | ¥7.14100 | ¥714.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.14102 | ¥21,423.06 |