EMC1402-2-ACZL-TR | |
---|---|
DigiKey Part Number | EMC1402-2-ACZL-TR-ND - Tape & Reel (TR) EMC1402-2-ACZL-CT-ND - Cut Tape (CT) EMC1402-2-ACZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1402-2-ACZL-TR |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1402-2-ACZL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -5°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
25 | ¥6.54560 | ¥163.64 |
100 | ¥6.26940 | ¥626.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.26936 | ¥15,673.40 |