EMC1402-2-ACZL-TR

DigiKey Part Number
EMC1402-2-ACZL-TR-ND - Tape & Reel (TR)
EMC1402-2-ACZL-CT-ND - Cut Tape (CT)
EMC1402-2-ACZL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1402-2-ACZL-TR
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1402-2-ACZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
25¥6.54560¥163.64
100¥6.26940¥626.94
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.26936¥15,673.40
Manufacturers Standard Package