DV102011 | |
---|---|
DigiKey Part Number | DV102011-ND |
Manufacturer | |
Manufacturer Product Number | DV102011 |
Description | DEV KIT TOUCH SCREEN 7" 4-WIRE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AR1000 mTouch™ Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AR1000 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,218.09000 | ¥1,218.09 |