DSC1103NI2-125.0000

DigiKey Part Number
DSC1103NI2-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1103NI2-125.0000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSC1103NI2-125.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.93000¥26.93
25¥22.41280¥560.32
100¥21.65340¥2,165.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.