DSC1001CL5-012.8000

DigiKey Part Number
DSC1001CL5-012.8000-ND
Manufacturer
Manufacturer Product Number
DSC1001CL5-012.8000
Description
MEMS OSC XO 12.8000MHZ CMOS SMD
Customer Reference
Detailed Description
12.8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN
EDA/CAD Models
DSC1001CL5-012.8000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
12.8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.78000¥22.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.