DSC1001AI2-014.3180

DigiKey Part Number
DSC1001AI2-014.3180-ND
Manufacturer
Manufacturer Product Number
DSC1001AI2-014.3180
Description
MEMS OSC XO 14.3180MHZ CMOS SMD
Customer Reference
Detailed Description
14.318 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
EDA/CAD Models
DSC1001AI2-014.3180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
14.318 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16.6mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.