DSC-PROG-8001-2520 | |
---|---|
DigiKey Part Number | 576-4734-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-8001-2520 |
Description | KIT 4POS 2.5X2.0 SOCKET DSC8001 |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 4 | |
Package Accepted | 2.50mm x 2.00mm x 0.90mm | |
Specifications | - | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.07000 | ¥394.07 |