DM330023-2 | |
---|---|
DigiKey Part Number | DM330023-2-ND |
Manufacturer | |
Manufacturer Product Number | DM330023-2 |
Description | DSPICDEM MCHV-2 DEV SYSTEM |
Customer Reference | |
Detailed Description | dsPIC33F Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, Other | |
Utilized IC / Part | dsPIC33F | |
Primary Attributes | Motors (ACIM, BLDC, PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,131.11000 | ¥9,131.11 |