DM330012 | |
---|---|
DigiKey Part Number | DM330012-ND |
Manufacturer | |
Manufacturer Product Number | DM330012 |
Description | DSPIC33E USB STARTER KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP512MU810 dsPIC33E USB Starter Kit dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33EP512MU810 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.15000 | ¥826.15 |