DM160223 | |
---|---|
DigiKey Part Number | DM160223-ND |
Manufacturer | |
Manufacturer Product Number | DM160223 |
Description | BOARD EVAL CAP1298 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CAP1298 RightTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 6 Buttons/Keys, Slider | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | CAP1298 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.42000 | ¥635.42 |