CL220N5-G | |
---|---|
DigiKey Part Number | CL220N5-G-ND |
Manufacturer | |
Manufacturer Product Number | CL220N5-G |
Description | IC CURRENT REGULATOR TO220-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High-Side 20mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL220N5-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 5V ~ 220V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
25 | ¥13.77200 | ¥344.30 |
100 | ¥12.49680 | ¥1,249.68 |