CAP1126-1-AP-TR | |
---|---|
DigiKey Part Number | CAP1126-1-AP-TR-ND - Tape & Reel (TR) CAP1126-1-AP-CT-ND - Cut Tape (CT) CAP1126-1-AP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1126-1-AP-TR |
Description | IC TOUCH SENSOR/LED DRVR 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1126-1-AP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | 2 | |
Interface | I2C, SMBus, SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
25 | ¥9.35080 | ¥233.77 |
100 | ¥8.58580 | ¥858.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.58586 | ¥42,929.30 |