B10443 | |
---|---|
DigiKey Part Number | B10443-ND |
Manufacturer | |
Manufacturer Product Number | B10443 |
Description | OPTOLYZER STUDIO ENTRY FROM K2L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Analyzer APGDT001, APGDT002 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network Analyzer | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | APGDT001, APGDT002 | |
Media Delivery Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,643.84000 | ¥3,643.84 |