ATXMEGAC3-XPLD | |
---|---|
DigiKey Part Number | ATXMEGAC3-XPLD-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGAC3-XPLD |
Description | XMEGA-C3 XPLAINED ATXMEGA384 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATxmega384 XMEGA-C3 Xplained AVR® ATxmega AVR MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATxmega384 | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Xplained | |
Suggested Programming Environment | Atmel Studio, IAR EW | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.74000 | ¥624.74 |