ATXMEGAA3BU-XPLD

DigiKey Part Number
ATXMEGAA3BU-XPLD-ND
Manufacturer
Manufacturer Product Number
ATXMEGAA3BU-XPLD
Description
KIT EVAL XPLAINED ATXMEGA256A3BU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ATxmega256A3BU XMEGA-A3BU Xplained AVR® ATxmega AVR MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATxmega256A3BU
Mounting Type
Fixed
Contents
Board(s), LCD
Board Type
Evaluation Platform
Operating System
-
Interconnect System
Xplained
Suggested Programming Environment
Atmel Studio, IAR EW
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.51000¥529.51
Manufacturers Standard Package