ATTINY1627-MF | |
---|---|
DigiKey Part Number | 150-ATTINY1627-MF-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY1627-MF |
Description | IC MCU 8BIT 16KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY1627-MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
25 | ¥9.52120 | ¥238.03 |
100 | ¥8.67120 | ¥867.12 |