ATTINY1626-SU | |
---|---|
DigiKey Part Number | 150-ATTINY1626-SU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY1626-SU |
Description | IC MCU 8BIT 16KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY1626-SU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
25 | ¥9.43640 | ¥235.91 |
100 | ¥8.58620 | ¥858.62 |