ATSTK600-SC11 | |
---|---|
DigiKey Part Number | ATSTK600-SC11-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK600-SC11 |
Description | STK600 SOIC SOCKET CARD AVR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | STK600 AVR® Socket Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Adapter | |
For Use With/Related Products | STK600 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,260.45000 | ¥1,260.45 |