ATSTK600-RC18 | |
---|---|
DigiKey Part Number | ATSTK600-RC18-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK600-RC18 |
Description | STK600 ROUTING CARD AVR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | STK600 AVR® Routing Card |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Routing Card | |
For Use With/Related Products | STK600 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥126.98500 | ¥1,015.88 |