ATSENSE201A-AU | |
---|---|
DigiKey Part Number | ATSENSE201A-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSENSE201A-AU |
Description | IC AFE 4 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSENSE201A-AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Power (Watts) | 2.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 2.9V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.21584 | ¥8,553.96 |