ATSAMS70Q21B-CNT | |
---|---|
DigiKey Part Number | ATSAMS70Q21B-CNTTR-ND - Tape & Reel (TR) ATSAMS70Q21B-CNTCT-ND - Cut Tape (CT) ATSAMS70Q21B-CNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMS70Q21B-CNT |
Description | IC MCU 32BIT 2MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70Q21B-CNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.31000 | ¥159.31 |
25 | ¥144.94560 | ¥3,623.64 |
100 | ¥131.25960 | ¥13,125.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥131.25938 | ¥131,259.38 |