ATSAMS70N21B-CFNT | |
---|---|
DigiKey Part Number | ATSAMS70N21B-CFNTTR-ND - Tape & Reel (TR) ATSAMS70N21B-CFNTCT-ND - Cut Tape (CT) ATSAMS70N21B-CFNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMS70N21B-CFNT |
Description | IC MCU 32BIT 2MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70N21B-CFNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 300MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
25 | ¥122.07960 | ¥3,051.99 |
100 | ¥110.58610 | ¥11,058.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥110.58619 | ¥442,344.76 |