ATSAMD20J14B-AUT | |
---|---|
DigiKey Part Number | ATSAMD20J14B-AUTTR-ND - Tape & Reel (TR) ATSAMD20J14B-AUTCT-ND - Cut Tape (CT) ATSAMD20J14B-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD20J14B-AUT |
Description | IC MCU 32BIT 16KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20J14B-AUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
25 | ¥20.60680 | ¥515.17 |
100 | ¥18.63630 | ¥1,863.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.63625 | ¥27,954.38 |