ATSAMC20-QTRDEMO | |
---|---|
DigiKey Part Number | ATSAMC20-QTRDEMO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMC20-QTRDEMO |
Description | EVAL KIT FOR SAMC20 QTOUCH |
Customer Reference | |
Detailed Description | ATSAMC20 QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 4 Buttons/Keys, Slider | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ATSAMC20 | |
Base Product Number |