ATSAM4CMS32-DB | |
---|---|
DigiKey Part Number | ATSAM4CMS32-DB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4CMS32-DB |
Description | BOARD DEMO FOR SAM4CMS32 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ATSAM4CMS32 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATSAM4CMS32 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,582.42000 | ¥5,582.42 |